16-7068-0118 | |
---|---|
DigiKey Part Number | 16-7068-0118-ND |
Manufacturer | |
Manufacturer Product Number | 16-7068-0118 |
Description | SOLDER SOLID WIRE .118" 5LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 9 AWG, 11 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.118" (3.00mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | - | |
Wire Gauge | 9 AWG, 11 SWG | |
Process | Lead Free | |
Form | Spool, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥3,681.96600 | ¥147,278.64 |