16-6040-0062 | |
---|---|
DigiKey Part Number | 16-6040-0062-ND |
Manufacturer | |
Manufacturer Product Number | 16-6040-0062 |
Description | SOLDER SOLID WIRE .062" 5LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | - | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,073.78750 | ¥82,951.50 |