15-7000-0050 | |
---|---|
DigiKey Part Number | 15-7000-0050-ND |
Manufacturer | |
Manufacturer Product Number | 15-7000-0050 |
Description | SOLDER SOLID WIRE .050" 4LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn99 (99) 16 AWG, 18 SWG Spool, 4 lbs (1.81kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99 (99) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Lead Free | |
Form | Spool, 4 lbs (1.81kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥2,106.61000 | ¥105,330.50 |