14-7068-0040 | |
---|---|
DigiKey Part Number | 14-7068-0040-ND |
Manufacturer | |
Manufacturer Product Number | 14-7068-0040 |
Description | SOLDER SOLID WIRE .040" 1LB SPL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | - | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥1,044.47765 | ¥208,895.53 |