KLG-RGO-1G | |
---|---|
DigiKey Part Number | 1767-1001-ND |
Manufacturer | |
Manufacturer Product Number | KLG-RGO-1G |
Description | REDUCED GRAPHENE OXIDE POWDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Graphene Oxide Powder | |
Length | - | |
Width | - | |
Thickness - Theoretical | - | |
Size | 1g | |
Substrate | - | |
Suspension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,116.80000 | ¥2,116.80 |