KLG-100100-18CU+PMMA | |
---|---|
DigiKey Part Number | 1767-1005-ND |
Manufacturer | |
Manufacturer Product Number | KLG-100100-18CU+PMMA |
Description | CVD GRAPHENE ON CU 4" PMMA X1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Graphene Film | |
Number of Layers | 1 | |
Length | - | |
Width | 3.937" Dia (100.00mm) | |
Thickness - Theoretical | 0.345nm | |
Size | - | |
Substrate | Copper Foil | |
Suspension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,545.01000 | ¥3,545.01 |