USEQGCDAHC1100 | |
---|---|
DigiKey Part Number | 399-USEQGCDAHC1100-ND |
Manufacturer | |
Manufacturer Product Number | USEQGCDAHC1100 |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hydrocarbons Sensor Voltage |
Datasheet | Datasheet |
EDA/CAD Models | USEQGCDAHC1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrocarbons | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 8V | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥504.63000 | ¥504.63 |