USEQDCDAPAL100 | |
---|---|
DigiKey Part Number | 399-USEQDCDAPAL100-ND |
Manufacturer | |
Manufacturer Product Number | USEQDCDAPAL100 |
Description | SENSOR PROTEIN/LACTOSE ANLG OUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Protein and Lactose Sensor Sensor Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | USEQDCDAPAL100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Protein and Lactose Sensor | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥2,550.11000 | ¥127,505.50 |