UD2-4.5SNUN-L | |
---|---|
DigiKey Part Number | 399-UD2-4.5SNUN-LTR-ND - Tape & Reel (TR) 399-UD2-4.5SNUN-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UD2-4.5SNUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-4.5SNUN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 202.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.49000 | ¥24.49 |
10 | ¥22.92700 | ¥229.27 |
25 | ¥20.37600 | ¥509.40 |
50 | ¥19.35860 | ¥967.93 |
100 | ¥18.33970 | ¥1,833.97 |
250 | ¥16.30172 | ¥4,075.43 |
500 | ¥15.28294 | ¥7,641.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥14.26417 | ¥17,117.00 |
2,400 | ¥14.00943 | ¥33,622.63 |
6,000 | ¥13.75473 | ¥82,528.38 |