UD2-3NUN-L | |
---|---|
DigiKey Part Number | 399-UD2-3NUN-LTR-ND - Tape & Reel (TR) 399-UD2-3NUN-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UD2-3NUN-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-3NUN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.95000 | ¥23.95 |
10 | ¥22.44400 | ¥224.44 |
25 | ¥19.94680 | ¥498.67 |
50 | ¥18.95100 | ¥947.55 |
100 | ¥17.95260 | ¥1,795.26 |
250 | ¥15.95816 | ¥3,989.54 |
500 | ¥14.96080 | ¥7,480.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥13.96332 | ¥16,755.98 |
2,400 | ¥13.71401 | ¥32,913.62 |
6,000 | ¥13.46466 | ¥80,787.96 |