TAN ENG KIT 23 | |
---|---|
DigiKey Part Number | 399-11667-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 23 |
Description | CAP KIT ALUM/TAN 10-1500UF 170PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Aluminum, Tantalum (Polymer) Capacitor Kit 10µF ~ 1500µF 2.5 ~ 16V Surface Mount 170 Pieces (17 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Aluminum, Tantalum (Polymer) | |
Capacitance Range | 10µF ~ 1500µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 2.5 ~ 16V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 170 Pieces (17 Values - 10 Each) | |
Packages Included | 1206, 1411, 2917 (3216, 3528, 7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,172.11000 | ¥1,172.11 |
10 | ¥1,017.41600 | ¥10,174.16 |