T598X687M006ATE025

DigiKey Part Number
399-T598X687M006ATE025TR-ND - Tape & Reel (TR)
399-T598X687M006ATE025CT-ND - Cut Tape (CT)
399-T598X687M006ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598X687M006ATE025
Description
CAP TANT POLY 680UF 6.3V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598X687M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.82000¥22.82
10¥17.54400¥175.44
50¥16.11920¥805.96
100¥13.36560¥1,336.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.74630¥5,373.15
1,000¥9.40302¥9,403.02
2,500¥9.06720¥22,668.00
5,000¥8.73137¥43,656.85
Manufacturers Standard Package