T598B336M010ATE080 | |
---|---|
DigiKey Part Number | 399-18689-2-ND - Tape & Reel (TR) 399-18689-1-ND - Cut Tape (CT) 399-18689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B336M010ATE080 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B336M010ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.44600 | ¥74.46 |
50 | ¥6.79120 | ¥339.56 |
100 | ¥5.56380 | ¥556.38 |
500 | ¥4.44036 | ¥2,220.18 |
1,000 | ¥3.91788 | ¥3,917.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.65673 | ¥7,313.46 |
4,000 | ¥3.52613 | ¥14,104.52 |
10,000 | ¥3.39553 | ¥33,955.30 |
14,000 | ¥3.33024 | ¥46,623.36 |