T598B107M2R5ATE055 | |
---|---|
DigiKey Part Number | 399-18705-2-ND - Tape & Reel (TR) 399-18705-1-ND - Cut Tape (CT) 399-18705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M2R5ATE055 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M2R5ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.15200 | ¥81.52 |
50 | ¥7.43800 | ¥371.90 |
100 | ¥6.09330 | ¥609.33 |
500 | ¥4.86316 | ¥2,431.58 |
1,000 | ¥4.29110 | ¥4,291.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.00499 | ¥8,009.98 |
4,000 | ¥3.86195 | ¥15,447.80 |
10,000 | ¥3.71892 | ¥37,189.20 |
14,000 | ¥3.64740 | ¥51,063.60 |