T591V227M004ATE018 | |
---|---|
DigiKey Part Number | 399-T591V227M004ATE018TR-ND - Tape & Reel (TR) 399-T591V227M004ATE018CT-ND - Cut Tape (CT) 399-T591V227M004ATE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M004ATE018 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M004ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.59900 | ¥155.99 |
50 | ¥14.32780 | ¥716.39 |
100 | ¥11.88040 | ¥1,188.04 |
500 | ¥9.55228 | ¥4,776.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.35824 | ¥8,358.24 |
2,000 | ¥8.05973 | ¥16,119.46 |
5,000 | ¥7.76122 | ¥38,806.10 |
10,000 | ¥7.61197 | ¥76,119.70 |