T591V106M035ATE120 | |
---|---|
DigiKey Part Number | 399-12281-2-ND - Tape & Reel (TR) 399-12281-1-ND - Cut Tape (CT) 399-12281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V106M035ATE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V106M035ATE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥12.45400 | ¥124.54 |
50 | ¥11.44280 | ¥572.14 |
100 | ¥9.48810 | ¥948.81 |
500 | ¥7.62856 | ¥3,814.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.67498 | ¥6,674.98 |
2,000 | ¥6.43657 | ¥12,873.14 |
5,000 | ¥6.19821 | ¥30,991.05 |
10,000 | ¥6.07900 | ¥60,790.00 |