T591D686M020ATE040 | |
---|---|
DigiKey Part Number | 399-18706-2-ND - Tape & Reel (TR) 399-18706-1-ND - Cut Tape (CT) 399-18706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D686M020ATE040 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D686M020ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥14.91700 | ¥149.17 |
50 | ¥13.70700 | ¥685.35 |
100 | ¥11.36570 | ¥1,136.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.13834 | ¥4,569.17 |
1,000 | ¥7.99602 | ¥7,996.02 |
2,500 | ¥7.71048 | ¥19,276.20 |
5,000 | ¥7.42490 | ¥37,124.50 |