T591D337M006ATE025 | |
---|---|
DigiKey Part Number | 399-12277-2-ND - Tape & Reel (TR) 399-12277-1-ND - Cut Tape (CT) 399-12277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D337M006ATE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D337M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥8.60400 | ¥86.04 |
50 | ¥7.84700 | ¥392.35 |
100 | ¥6.42910 | ¥642.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.13096 | ¥2,565.48 |
1,000 | ¥4.52738 | ¥4,527.38 |
2,500 | ¥4.22555 | ¥10,563.88 |
5,000 | ¥4.07464 | ¥20,373.20 |
12,500 | ¥3.84827 | ¥48,103.38 |