T591B107M006ATE045 | |
---|---|
DigiKey Part Number | 399-T591B107M006ATE045TR-ND - Tape & Reel (TR) 399-T591B107M006ATE045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T591B107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B107M006ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.37900 | ¥63.79 |
50 | ¥5.82080 | ¥291.04 |
100 | ¥4.76910 | ¥476.91 |
500 | ¥3.80606 | ¥1,903.03 |
1,000 | ¥3.35822 | ¥3,358.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.13434 | ¥6,268.68 |
4,000 | ¥3.02240 | ¥12,089.60 |
10,000 | ¥2.91046 | ¥29,104.60 |
14,000 | ¥2.85449 | ¥39,962.86 |