T545W477M006ATE035 | |
---|---|
DigiKey Part Number | 399-8859-2-ND - Tape & Reel (TR) 399-8859-1-ND - Cut Tape (CT) 399-8859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545W477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545W477M006ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥15.16400 | ¥151.64 |
50 | ¥13.93040 | ¥696.52 |
100 | ¥11.55040 | ¥1,155.04 |
500 | ¥9.28694 | ¥4,643.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.12606 | ¥8,126.06 |
2,000 | ¥7.83585 | ¥15,671.70 |
5,000 | ¥7.54563 | ¥37,728.15 |
10,000 | ¥7.40052 | ¥74,005.20 |