T543X226M063AHW075 | |
---|---|
DigiKey Part Number | 399-T543X226M063AHW075TR-ND - Tape & Reel (TR) 399-T543X226M063AHW075CT-ND - Cut Tape (CT) 399-T543X226M063AHW075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X226M063AHW075 |
Description | CAP TANT POLY 22UF 63V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X226M063AHW075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.80000 | ¥118.80 |
10 | ¥109.88000 | ¥1,098.80 |
50 | ¥95.03340 | ¥4,751.67 |
100 | ¥85.52970 | ¥8,552.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥78.99638 | ¥39,498.19 |
1,000 | ¥74.24463 | ¥74,244.63 |