T543D227K010AHW006 | |
---|---|
DigiKey Part Number | 399-T543D227K010AHW006TR-ND - Tape & Reel (TR) 399-T543D227K010AHW006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T543D227K010AHW006 |
Description | CAP TANT POLY 220UF 10V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D227K010AHW006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.97000 | ¥123.97 |
10 | ¥89.16700 | ¥891.67 |
50 | ¥75.02440 | ¥3,751.22 |
100 | ¥70.60270 | ¥7,060.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.17210 | ¥32,086.05 |
1,000 | ¥60.31218 | ¥60,312.18 |