T530X108M2R5ATE004 | |
---|---|
DigiKey Part Number | 399-18681-2-ND - Tape & Reel (TR) 399-18681-1-ND - Cut Tape (CT) 399-18681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X108M2R5ATE004 |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 4mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X108M2R5ATE004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥50.82700 | ¥508.27 |
50 | ¥45.61540 | ¥2,280.77 |
100 | ¥39.61970 | ¥3,961.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.84024 | ¥17,920.12 |
1,000 | ¥33.23362 | ¥33,233.62 |
2,500 | ¥32.58199 | ¥81,454.97 |