T530D337M006ATE010 | |
---|---|
DigiKey Part Number | 399-4125-2-ND - Tape & Reel (TR) 399-4125-1-ND - Cut Tape (CT) 399-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M006ATE010 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M006ATE010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥42.15700 | ¥421.57 |
50 | ¥34.47140 | ¥1,723.57 |
100 | ¥32.06910 | ¥3,206.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.96638 | ¥13,983.19 |
1,000 | ¥26.68236 | ¥26,682.36 |
1,500 | ¥26.03608 | ¥39,054.12 |
2,500 | ¥25.31664 | ¥63,291.60 |