T529P226M010AAE150 | |
---|---|
DigiKey Part Number | 399-T529P226M010AAE150TR-ND - Tape & Reel (TR) 399-T529P226M010AAE150CT-ND - Cut Tape (CT) 399-T529P226M010AAE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P226M010AAE150 |
Description | CAP TANT POLY 22UF 10V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P226M010AAE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.50500 | ¥85.05 |
50 | ¥7.76160 | ¥388.08 |
100 | ¥6.35850 | ¥635.85 |
500 | ¥5.07464 | ¥2,537.32 |
1,000 | ¥4.47763 | ¥4,477.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.17912 | ¥12,537.36 |
6,000 | ¥4.02987 | ¥24,179.22 |
9,000 | ¥3.88061 | ¥34,925.49 |
15,000 | ¥3.80598 | ¥57,089.70 |