T521V156M035ATE100 | |
---|---|
DigiKey Part Number | 399-5940-2-ND - Tape & Reel (TR) 399-5940-1-ND - Cut Tape (CT) 399-5940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V156M035ATE100 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V156M035ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥14.18700 | ¥141.87 |
50 | ¥13.03560 | ¥651.78 |
100 | ¥10.80820 | ¥1,080.82 |
500 | ¥8.68992 | ¥4,344.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.60367 | ¥7,603.67 |
2,000 | ¥7.33210 | ¥14,664.20 |
5,000 | ¥7.06056 | ¥35,302.80 |
10,000 | ¥6.92477 | ¥69,247.70 |