T521D107M025ATE050 | |
---|---|
DigiKey Part Number | 399-T521D107M025ATE050TR-ND - Tape & Reel (TR) 399-T521D107M025ATE050CT-ND - Cut Tape (CT) 399-T521D107M025ATE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D107M025ATE050 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D107M025ATE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥36.67300 | ¥366.73 |
50 | ¥33.25960 | ¥1,662.98 |
100 | ¥27.46100 | ¥2,746.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.87904 | ¥11,939.52 |
1,000 | ¥22.17337 | ¥22,173.37 |
2,500 | ¥21.74695 | ¥54,367.37 |