T520Y157M010ATE015 | |
---|---|
DigiKey Part Number | 399-5407-2-ND - Tape & Reel (TR) 399-5407-1-ND - Cut Tape (CT) 399-5407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y157M010ATE015 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y157M010ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥27.04300 | ¥270.43 |
50 | ¥24.43240 | ¥1,221.62 |
100 | ¥21.02370 | ¥2,102.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.47790 | ¥8,238.95 |
1,000 | ¥15.34150 | ¥15,341.50 |
2,500 | ¥14.77328 | ¥36,933.20 |
5,000 | ¥14.48917 | ¥72,445.85 |