T520W476M016AHE045 | |
---|---|
DigiKey Part Number | 399-18111-2-ND - Tape & Reel (TR) 399-18111-1-ND - Cut Tape (CT) 399-18111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W476M016AHE045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W476M016AHE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥20.62300 | ¥206.23 |
50 | ¥18.62960 | ¥931.48 |
100 | ¥16.03050 | ¥1,603.05 |
500 | ¥12.56428 | ¥6,282.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.69782 | ¥11,697.82 |
2,000 | ¥11.26455 | ¥22,529.10 |
5,000 | ¥11.04792 | ¥55,239.60 |