T520D337M006ATE018 | |
---|---|
DigiKey Part Number | 399-5149-2-ND - Tape & Reel (TR) 399-5149-1-ND - Cut Tape (CT) 399-5149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE018 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥10.88600 | ¥108.86 |
50 | ¥9.93060 | ¥496.53 |
100 | ¥8.13510 | ¥813.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.49280 | ¥3,246.40 |
1,000 | ¥5.72888 | ¥5,728.88 |
2,500 | ¥5.34695 | ¥13,367.38 |
5,000 | ¥5.15599 | ¥25,779.95 |
12,500 | ¥4.86954 | ¥60,869.25 |