T520D157M006ATE007 | |
---|---|
DigiKey Part Number | 399-4726-2-ND - Tape & Reel (TR) 399-4726-1-ND - Cut Tape (CT) 399-4726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE007 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M006ATE007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.67400 | ¥116.74 |
50 | ¥10.72200 | ¥536.10 |
100 | ¥8.89040 | ¥889.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.14828 | ¥3,574.14 |
1,000 | ¥6.25472 | ¥6,254.72 |
2,500 | ¥6.03135 | ¥15,078.38 |
5,000 | ¥5.80798 | ¥29,039.90 |
12,500 | ¥5.58460 | ¥69,807.50 |