T520C157M006ATE025 | |
---|---|
DigiKey Part Number | 399-12329-2-ND - Tape & Reel (TR) 399-12329-1-ND - Cut Tape (CT) 399-12329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C157M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥8.33300 | ¥83.33 |
50 | ¥7.59900 | ¥379.95 |
100 | ¥6.22550 | ¥622.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.96890 | ¥2,484.45 |
1,000 | ¥4.38436 | ¥4,384.36 |
2,500 | ¥4.09206 | ¥10,230.15 |
5,000 | ¥3.94591 | ¥19,729.55 |
12,500 | ¥3.72669 | ¥46,583.62 |