T491B226K020AT | |
---|---|
DigiKey Part Number | 399-5296-2-ND - Tape & Reel (TR) 399-5296-1-ND - Cut Tape (CT) 399-5296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K020AT |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.46500 | ¥34.65 |
50 | ¥2.75840 | ¥137.92 |
100 | ¥2.27740 | ¥227.74 |
500 | ¥1.77940 | ¥889.70 |
1,000 | ¥1.51249 | ¥1,512.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42354 | ¥2,847.08 |
4,000 | ¥1.33459 | ¥5,338.36 |
10,000 | ¥1.24561 | ¥12,456.10 |
14,000 | ¥1.22337 | ¥17,127.18 |
50,000 | ¥1.15664 | ¥57,832.00 |