T491A225K020AT | |
---|---|
DigiKey Part Number | 399-8276-2-ND - Tape & Reel (TR) 399-8276-1-ND - Cut Tape (CT) 399-8276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.27400 | ¥22.74 |
50 | ¥1.80940 | ¥90.47 |
100 | ¥1.49420 | ¥149.42 |
500 | ¥1.16744 | ¥583.72 |
1,000 | ¥0.99240 | ¥992.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93399 | ¥1,867.98 |
4,000 | ¥0.87562 | ¥3,502.48 |
10,000 | ¥0.81725 | ¥8,172.50 |
14,000 | ¥0.80266 | ¥11,237.24 |
50,000 | ¥0.75888 | ¥37,944.00 |
100,000 | ¥0.72969 | ¥72,969.00 |