T491A106M010AT | |
---|---|
DigiKey Part Number | 399-3686-2-ND - Tape & Reel (TR) 399-3686-1-ND - Cut Tape (CT) 399-3686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M010AT |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.46100 | ¥14.61 |
50 | ¥1.07880 | ¥53.94 |
100 | ¥0.87840 | ¥87.84 |
500 | ¥0.69372 | ¥346.86 |
1,000 | ¥0.58585 | ¥585.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55503 | ¥1,110.06 |
4,000 | ¥0.54287 | ¥2,171.48 |