T491A106K010AT | |
---|---|
DigiKey Part Number | 399-3684-2-ND - Tape & Reel (TR) 399-3684-1-ND - Cut Tape (CT) 399-3684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010AT |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.71600 | ¥17.16 |
50 | ¥1.26440 | ¥63.22 |
100 | ¥1.03030 | ¥103.03 |
500 | ¥0.81310 | ¥406.55 |
1,000 | ¥0.68667 | ¥686.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.65051 | ¥1,301.02 |
4,000 | ¥0.63626 | ¥2,545.04 |