T491A106K006AT | |
---|---|
DigiKey Part Number | 399-3683-2-ND - Tape & Reel (TR) 399-3683-1-ND - Cut Tape (CT) 399-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K006AT |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.47900 | ¥24.79 |
50 | ¥1.82580 | ¥91.29 |
100 | ¥1.48680 | ¥148.68 |
500 | ¥1.17350 | ¥586.75 |
1,000 | ¥0.99101 | ¥991.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93879 | ¥1,877.58 |
4,000 | ¥0.88666 | ¥3,546.64 |
10,000 | ¥0.83449 | ¥8,344.90 |
14,000 | ¥0.80842 | ¥11,317.88 |
50,000 | ¥0.73019 | ¥36,509.50 |
100,000 | ¥0.67803 | ¥67,803.00 |