SU9VF-03060 | |
---|---|
DigiKey Part Number | 399-10735-ND |
Manufacturer | |
Manufacturer Product Number | SU9VF-03060 |
Description | CMC 6MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 mH 2 Line Common Mode Choke Through Hole 300mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9VF-03060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 1 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥15.27900 | ¥152.79 |
25 | ¥10.22720 | ¥255.68 |
50 | ¥9.10400 | ¥455.20 |
100 | ¥8.33910 | ¥833.91 |
250 | ¥7.48208 | ¥1,870.52 |
500 | ¥7.32620 | ¥3,663.10 |
1,000 | ¥5.29980 | ¥5,299.80 |
5,000 | ¥4.67630 | ¥23,381.50 |