SU9VD-07020 | |
---|---|
DigiKey Part Number | 399-SU9VD-07020-ND |
Manufacturer | |
Manufacturer Product Number | SU9VD-07020 |
Description | CMC 20UH 700MA 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 20 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9VD-07020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 µH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.72000 | ¥16.72 |
10 | ¥16.37600 | ¥163.76 |
100 | ¥8.94190 | ¥894.19 |
1,000 | ¥5.68255 | ¥5,682.55 |
5,000 | ¥5.01403 | ¥25,070.15 |
10,000 | ¥4.84690 | ¥48,469.00 |