SSRH7HS-M03925 | |
---|---|
DigiKey Part Number | 399-17053-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M03925 |
Description | CMC 92.5MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 92.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M03925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 92.5 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 3.18Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥10.73700 | ¥107.37 |
100 | ¥8.27420 | ¥827.42 |
1,000 | ¥7.06664 | ¥7,066.64 |
5,000 | ¥6.48522 | ¥32,426.10 |
10,000 | ¥6.26160 | ¥62,616.00 |