SSRH24NH-40069 | |
---|---|
DigiKey Part Number | 399-19053-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NH-40069 |
Description | CMC 6.9MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 57mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NH-40069 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.9 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 57mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
60 | ¥20.24133 | ¥1,214.48 |
120 | ¥16.78633 | ¥2,014.36 |
1,020 | ¥14.12002 | ¥14,402.42 |
5,040 | ¥12.83641 | ¥64,695.51 |