SSR10V-10170 | |
---|---|
DigiKey Part Number | 399-19030-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-10170 |
Description | CMC 17MH 1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-10170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 17 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 480mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥8.45000 | ¥84.50 |
25 | ¥8.25960 | ¥206.49 |
50 | ¥8.06600 | ¥403.30 |
100 | ¥7.29830 | ¥729.83 |
300 | ¥7.10617 | ¥2,131.85 |
500 | ¥6.76272 | ¥3,381.36 |