SSHB21H-R07700 | |
---|---|
DigiKey Part Number | 399-17126-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-R07700 |
Description | CMC 70MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 70 mH 2 Line Common Mode Choke Through Hole 700mA DCR 1.16Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-R07700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 70 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.16Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥13.56800 | ¥135.68 |
25 | ¥11.02080 | ¥275.52 |
60 | ¥10.73850 | ¥644.31 |
120 | ¥10.45650 | ¥1,254.78 |
300 | ¥10.17370 | ¥3,052.11 |
540 | ¥10.08874 | ¥5,447.92 |
1,020 | ¥9.95068 | ¥10,149.69 |