SCR39XV-420-2R4B004JH | |
---|---|
DigiKey Part Number | 399-SCR39XV-420-2R4B004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-420-2R4B004JH |
Description | INDUCTOR CMC 0.21MH 42A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 210 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 42A DCR 0.53mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 210 µH @ 100 kHz | |
Current Rating (Max) | 42A | |
DC Resistance (DCR) (Max) | 0.53mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.31000 | ¥108.31 |
12 | ¥102.85083 | ¥1,234.21 |
36 | ¥101.04639 | ¥3,637.67 |
48 | ¥95.99458 | ¥4,607.74 |