SCR19XV-190-1R5A005JH | |
---|---|
DigiKey Part Number | 399-SCR19XV-190-1R5A005JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR19XV-190-1R5A005JH |
Description | CMC 160UH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 160 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 1.95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 160 µH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 1.95mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.41000 | ¥46.41 |
10 | ¥38.18600 | ¥381.86 |
30 | ¥36.34100 | ¥1,090.23 |