SCF31B-180-S1R7A013J | |
---|---|
DigiKey Part Number | 399-SCF31B-180-S1R7A013J-ND |
Manufacturer | |
Manufacturer Product Number | SCF31B-180-S1R7A013J |
Description | CMC 1.5MH 18A 3LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH 3 Line Common Mode Choke Through Hole 18A DCR 6.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF31B-180-S1R7A013J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 6.5mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.831" Dia (46.50mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |