SCF25XV-050-1R0A027JH | |
---|---|
DigiKey Part Number | 399-SCF25XV-050-1R0A027JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-050-1R0A027JH |
Description | CMC 17.8MH 5A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 17.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 32.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-050-1R0A027JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 17.8 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 32.6mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.319" W (38.50mm x 33.50mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |