SCF19XV-120-1R2A007JH

DigiKey Part Number
399-SCF19XV-120-1R2A007JH-ND
Manufacturer
Manufacturer Product Number
SCF19XV-120-1R2A007JH
Description
CMC 600UH 12A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 4.19mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF19XV-120-1R2A007JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
600 µH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
4.19mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 1.083" W (30.00mm x 27.50mm)
Height (Max)
0.783" (19.90mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.77000¥72.77
10¥62.73900¥627.39
30¥58.19367¥1,745.81
60¥56.37583¥3,382.55
90¥53.64744¥4,828.27
240¥52.73838¥12,657.21
450¥50.91982¥22,913.92
960¥48.37378¥46,438.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.