SC-30-E100 | |
---|---|
DigiKey Part Number | 399-SC-30-E100-ND |
Manufacturer | |
Manufacturer Product Number | SC-30-E100 |
Description | CMC 1MH 30A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 30A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-30-E100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.480" Dia (63.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.18000 | ¥102.18 |
20 | ¥97.24100 | ¥1,944.82 |
40 | ¥92.29550 | ¥3,691.82 |
100 | ¥87.68070 | ¥8,768.07 |