SC-10-14J | |
---|---|
DigiKey Part Number | 399-SC-10-14J-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-14J |
Description | CMC 1.4MH 10A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-14J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.4 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.945" W (34.00mm x 24.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥34.75100 | ¥347.51 |
25 | ¥31.72480 | ¥793.12 |
50 | ¥27.19320 | ¥1,359.66 |
100 | ¥24.92740 | ¥2,492.74 |
250 | ¥24.17176 | ¥6,042.94 |
450 | ¥23.41627 | ¥10,537.32 |
950 | ¥21.90557 | ¥20,810.29 |
2,400 | ¥21.15023 | ¥50,760.55 |